Parametric Equivalent

0ATO07.5ZXPRO | |
|---|---|
DigiKey Part Number | 0ATO07.5ZXPRO-ND |
Manufacturer | |
Manufacturer Product Number | 0ATO07.5ZXPRO |
Description | FUSE AUTO 7.5A 32VAC/VDC BLADE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7.5 A 32 V 32 V Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | CSA, SAE, UL | |
Operating Temperature | - | |
Color | Brown | |
Size / Dimension | 0.750" L x 0.200" W x 0.480" H (19.05mm x 5.08mm x 12.19mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 323,28600 Kč | 1 616,43 Kč |
| Unit Price without VAT: | 323,28600 Kč |
|---|---|
| Unit Price with VAT: | 391,17606 Kč |


