
0ATO003.HXGLO | |
|---|---|
DigiKey Part Number | 0ATO003.HXGLO-ND |
Manufacturer | |
Manufacturer Product Number | 0ATO003.HXGLO |
Description | FUSE AUTO 3A 32VAC/VDC BLADE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 A 32 V 32 V Fuse Automotive Requires Holder Blade, ATO/ATC |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | CSA, SAE, UL | |
Operating Temperature | - | |
Color | Violet | |
Size / Dimension | 0.750" L x 0.200" W x 0.480" H (19.05mm x 5.08mm x 12.19mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,40000 Kč | 67,40 Kč |
| 5 | 55,98000 Kč | 279,90 Kč |
| 10 | 51,63400 Kč | 516,34 Kč |
| 50 | 42,84020 Kč | 2 142,01 Kč |
| 100 | 39,51610 Kč | 3 951,61 Kč |
| 300 | 34,74680 Kč | 10 424,04 Kč |
| 500 | 32,71740 Kč | 16 358,70 Kč |
| 1 000 | 30,13822 Kč | 30 138,22 Kč |
| 5 000 | 29,39720 Kč | 146 986,00 Kč |
| Unit Price without VAT: | 67,40000 Kč |
|---|---|
| Unit Price with VAT: | 81,55400 Kč |

