1 A 32 V 32 V Fuse Automotive Requires Holder Blade, ATO/ATC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0ATO001.VP

DigiKey Part Number
0ATO001.VP-ND
Manufacturer
Manufacturer Product Number
0ATO001.VP
Description
FUSE AUTO 1A 32VAC/VDC 5PK CARD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 A 32 V 32 V Fuse Automotive Requires Holder Blade, ATO/ATC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
32 V
Mfr
Voltage Rating - DC
Series
Response Time
Fast Blow
Packaging
Retail Package
Package / Case
Part Status
Active
Approval Agency
CSA, SAE, UL
Mounting Type
Requires Holder
Color
Black
Fuse Type
Size / Dimension
0.750" L x 0.200" W x 0.480" H (19.05mm x 5.08mm x 12.19mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
199,27000 Kč99,27 Kč
582,29600 Kč411,48 Kč
1075,93500 Kč759,35 Kč
5062,98780 Kč3 149,39 Kč
10058,09300 Kč5 809,30 Kč
25052,17296 Kč13 043,24 Kč
50048,07360 Kč24 036,80 Kč
1 00044,94360 Kč44 943,60 Kč
Manufacturers Standard Package
Unit Price without VAT:99,27000 Kč
Unit Price with VAT:120,11670 Kč