
0998500.UX-2M8 | |
|---|---|
DigiKey Part Number | 18-0998500.UX-2M8-ND |
Manufacturer | |
Manufacturer Product Number | 0998500.UX-2M8 |
Description | FUSE AUTO 500A 70VDC AUTO LINK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 A 70 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 2.5kA | |
Melting I²t | 1800000.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Brown | |
Size / Dimension | 1.150" L x 0.750" W x 0.390" H (29.20mm x 19.05mm x 9.90mm) | |
DC Cold Resistance | 0.0009 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,43000 Kč | 320,43 Kč |
| 5 | 265,79200 Kč | 1 328,96 Kč |
| 10 | 245,25700 Kč | 2 452,57 Kč |
| 50 | 203,27320 Kč | 10 163,66 Kč |
| 100 | 187,38200 Kč | 18 738,20 Kč |
| 250 | 168,13688 Kč | 42 034,22 Kč |
| 500 | 162,95498 Kč | 81 477,49 Kč |
| Unit Price without VAT: | 320,43000 Kč |
|---|---|
| Unit Price with VAT: | 387,72030 Kč |






