500 A 70 V Fuse Automotive Bolt Mount Auto Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0998500.UX-2M6

DigiKey Part Number
18-0998500.UX-2M6-ND
Manufacturer
Manufacturer Product Number
0998500.UX-2M6
Description
FUSE AUTO 500A 70VDC AUTO LINK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
500 A 70 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
2.5kA
Melting I²t
1800000.0
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Color
Brown
Size / Dimension
1.150" L x 0.750" W x 0.390" H (29.20mm x 19.05mm x 9.90mm)
DC Cold Resistance
0.0009 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 348
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1320,43000 Kč320,43 Kč
5265,79200 Kč1 328,96 Kč
10245,25700 Kč2 452,57 Kč
50203,27320 Kč10 163,66 Kč
100187,38200 Kč18 738,20 Kč
250168,13688 Kč42 034,22 Kč
500162,95498 Kč81 477,49 Kč
Manufacturers Standard Package
Unit Price without VAT:320,43000 Kč
Unit Price with VAT:387,72030 Kč