
0998300.UX-2M8 | |
|---|---|
DigiKey Part Number | 18-0998300.UX-2M8-ND |
Manufacturer | |
Manufacturer Product Number | 0998300.UX-2M8 |
Description | FUSE AUTO 300A 70VDC AUTO LINK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 300 A 70 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 2.5kA | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Size / Dimension | 1.150" L x 0.750" W x 0.390" H (29.20mm x 19.05mm x 9.90mm) | |
DC Cold Resistance | 0.001 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,99000 Kč | 285,99 Kč |
| 5 | 237,27800 Kč | 1 186,39 Kč |
| 10 | 218,94600 Kč | 2 189,46 Kč |
| 50 | 181,48580 Kč | 9 074,29 Kč |
| 100 | 167,30370 Kč | 16 730,37 Kč |
| 250 | 150,13572 Kč | 37 533,93 Kč |
| 500 | 143,84134 Kč | 71 920,67 Kč |
| Unit Price without VAT: | 285,99000 Kč |
|---|---|
| Unit Price with VAT: | 346,04790 Kč |

