40 A 58 V Fuse Automotive Requires Holder Auto Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0895040.T

DigiKey Part Number
0895040.T-ND
Manufacturer
Manufacturer Product Number
0895040.T
Description
FUSE AUTO 40A 58VDC AUTO LINK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
40 A 58 V Fuse Automotive Requires Holder Auto Link
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
1kA
Packaging
Box
Melting I²t
5470.0
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Mounting Type
Requires Holder
Color
Green
Fuse Type
Size / Dimension
0.571" L x 0.472" W x 0.630" H (14.50mm x 12.00mm x 16.00mm)
Current Rating (Amps)
DC Cold Resistance
0.00189 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Factory Stock: 1 950
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1148,67000 Kč148,67 Kč
5123,25800 Kč616,29 Kč
10113,74600 Kč1 137,46 Kč
5094,32300 Kč4 716,15 Kč
10086,98210 Kč8 698,21 Kč
25078,09660 Kč19 524,15 Kč
50071,94124 Kč35 970,62 Kč
1 00070,02308 Kč70 023,08 Kč
Manufacturers Standard Package
Unit Price without VAT:148,67000 Kč
Unit Price with VAT:179,89070 Kč