1.6 A 500 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.6 A 500 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
NANO2® High-Voltage 500 V DC SMT Fuses – 885 Series

088501.6DR

DigiKey Part Number
F10987TR-ND - Tape & Reel (TR)
F10987CT-ND - Cut Tape (CT)
F10987DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
088501.6DR
Description
FUSE BOARD MNT 1.6A 500VDC 2SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.6 A 500 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
2.3
Approval Agency
cURus, TUV
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.428" L x 0.188" W x 0.188" H (10.86mm x 4.78mm x 4.78mm)
DC Cold Resistance
0.0473 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 282
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1102,47000 Kč102,47 Kč
585,00000 Kč425,00 Kč
1078,42800 Kč784,28 Kč
5065,05600 Kč3 252,80 Kč
10060,00180 Kč6 000,18 Kč
25053,88676 Kč13 471,69 Kč
50049,65188 Kč24 825,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50057,33658 Kč86 004,87 Kč
Manufacturers Standard Package
Unit Price without VAT:102,47000 Kč
Unit Price with VAT:123,98870 Kč