
0881080.URF | |
|---|---|
DigiKey Part Number | F12123TR-ND - Tape & Reel (TR) F12123CT-ND - Cut Tape (CT) F12123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0881080.URF |
Description | FUSE BOARD MOUNT 80A 75VDC 2SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 80 A 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 3300.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 100°C | |
Color | - | |
Size / Dimension | 0.441" L x 0.394" W x 0.268" H (11.20mm x 10.00mm x 6.80mm) | |
DC Cold Resistance | 0.56 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 370,40000 Kč | 370,40 Kč |
| 5 | 307,24200 Kč | 1 536,21 Kč |
| 10 | 283,47300 Kč | 2 834,73 Kč |
| 50 | 234,96340 Kč | 11 748,17 Kč |
| 100 | 216,59230 Kč | 21 659,23 Kč |
| 250 | 197,42992 Kč | 49 357,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 161,29866 Kč | 80 649,33 Kč |
| Unit Price without VAT: | 370,40000 Kč |
|---|---|
| Unit Price with VAT: | 448,18400 Kč |


