
08773.15MXEP | |
|---|---|
DigiKey Part Number | F3298-ND |
Manufacturer | |
Manufacturer Product Number | 08773.15MXEP |
Description | FUSE CERAMIC 3.15A 250VAC AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 08773.15MXEP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 67.6 | |
Approval Agency | cULus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.142" Dia x 0.394" L (3.60mm x 10.00mm) | |
DC Cold Resistance | 0.02 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,78000 Kč | 39,78 Kč |
| 5 | 33,04800 Kč | 165,24 Kč |
| 10 | 30,50100 Kč | 305,01 Kč |
| 50 | 25,29780 Kč | 1 264,89 Kč |
| 100 | 23,33810 Kč | 2 333,81 Kč |
| 250 | 20,97084 Kč | 5 242,71 Kč |
| 500 | 19,33316 Kč | 9 666,58 Kč |
| 1 000 | 17,81546 Kč | 17 815,46 Kč |
| 5 000 | 16,46901 Kč | 82 345,05 Kč |
| Unit Price without VAT: | 39,78000 Kč |
|---|---|
| Unit Price with VAT: | 48,13380 Kč |





