
0805L020/24YR | |
|---|---|
DigiKey Part Number | 18-0805L020/24YRTR-ND - Tape & Reel (TR) 18-0805L020/24YRCT-ND - Cut Tape (CT) 18-0805L020/24YRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805L020/24YR |
Description | POLYSWITCH RESETTABLE PPTC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 200 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 200 mA | |
Current - Trip (It) | 500 mA | |
Current - Max | 100 A | |
Time to Trip | 500 ms | |
Resistance - Initial (Ri) (Min) | 500 mOhms | |
Resistance - Post Trip (R1) (Max) | 3.5 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.083" L x 0.053" W (2.10mm x 1.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Approval Agency | cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,94000 Kč | 22,94 Kč |
| 5 | 18,94600 Kč | 94,73 Kč |
| 10 | 17,47200 Kč | 174,72 Kč |
| 50 | 14,49080 Kč | 724,54 Kč |
| 100 | 13,36890 Kč | 1 336,89 Kč |
| 250 | 12,01620 Kč | 3 004,05 Kč |
| 500 | 11,08156 Kč | 5 540,78 Kč |
| 1 000 | 10,21514 Kč | 10 215,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,94901 Kč | 31 796,04 Kč |
| Unit Price without VAT: | 22,94000 Kč |
|---|---|
| Unit Price with VAT: | 27,75740 Kč |










