

0805L005/30YR-A | |
|---|---|
DigiKey Part Number | 18-0805L005/30YR-ATR-ND - Tape & Reel (TR) 18-0805L005/30YR-ACT-ND - Cut Tape (CT) 18-0805L005/30YR-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805L005/30YR-A |
Description | PTC RESET FUSE 30V 50MA 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 50 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 50 mA | |
Current - Trip (It) | 150 mA | |
Current - Max | 40 A | |
Time to Trip | 1.5 s | |
Resistance - Initial (Ri) (Min) | 3.6 Ohms | |
Resistance - Post Trip (R1) (Max) | 20 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.083" L x 0.053" W (2.10mm x 1.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,70000 Kč | 57,70 Kč |
| 5 | 47,91000 Kč | 239,55 Kč |
| 10 | 44,20100 Kč | 442,01 Kč |
| 50 | 36,66500 Kč | 1 833,25 Kč |
| 100 | 33,82170 Kč | 3 382,17 Kč |
| 250 | 30,38680 Kč | 7 596,70 Kč |
| 500 | 28,01010 Kč | 14 005,05 Kč |
| 1 000 | 27,02568 Kč | 27 025,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 22,07980 Kč | 88 319,20 Kč |
| Unit Price without VAT: | 57,70000 Kč |
|---|---|
| Unit Price with VAT: | 69,81700 Kč |



