
0695040.PXPS | |
|---|---|
DigiKey Part Number | F8292-ND |
Manufacturer | |
Manufacturer Product Number | 0695040.PXPS |
Description | FUSE BRD MNT 40A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 A 32 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 1400.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Green | |
Size / Dimension | 0.421" L x 0.244" W x 0.689" H (10.70mm x 6.20mm x 17.50mm) | |
DC Cold Resistance | 0.0011 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 5 | 34,47800 Kč | 172,39 Kč |
| 10 | 31,83300 Kč | 318,33 Kč |
| 50 | 26,40280 Kč | 1 320,14 Kč |
| 100 | 24,35770 Kč | 2 435,77 Kč |
| 250 | 21,88580 Kč | 5 471,45 Kč |
| 500 | 20,17656 Kč | 10 088,28 Kč |
| 2 000 | 17,26561 Kč | 34 531,22 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |






