63 A 500 V Fuse Cartridge Through Hole Cartridge, Non-Standard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
63 A 500 V Fuse Cartridge Through Hole Cartridge, Non-Standard
High Current 500VAC Compact Cartridge Fuses – 606 Series

0606063.UXTHP

DigiKey Part Number
F10983-ND
Manufacturer
Manufacturer Product Number
0606063.UXTHP
Description
FUSE CARTRIDGE 63A 500VAC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
63 A 500 V Fuse Cartridge Through Hole Cartridge, Non-Standard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
500 V
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
2kA
Melting I²t
7000.0
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.482" Dia x 1.315" L (12.25mm x 33.40mm)
DC Cold Resistance
1.06 mOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 598
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1322,32000 Kč322,32 Kč
5267,47200 Kč1 337,36 Kč
10246,78900 Kč2 467,89 Kč
50204,54160 Kč10 227,08 Kč
100188,54520 Kč18 854,52 Kč
250169,18004 Kč42 295,01 Kč
500164,07040 Kč82 035,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:322,32000 Kč
Unit Price with VAT:390,00720 Kč