50 A 500 V Fuse Cartridge Through Hole Cartridge, Non-Standard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 A 500 V Fuse Cartridge Through Hole Cartridge, Non-Standard
High Current 500VAC Compact Cartridge Fuses – 606 Series

0606050.UXTHP

DigiKey Part Number
F10982-ND
Manufacturer
Manufacturer Product Number
0606050.UXTHP
Description
FUSE CARTRIDGE 50A 500VAC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
50 A 500 V Fuse Cartridge Through Hole Cartridge, Non-Standard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
500 V
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
2kA
Melting I²t
4800.0
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.482" Dia x 1.315" L (12.25mm x 33.40mm)
DC Cold Resistance
1.31 mOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 410
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1276,54000 Kč276,54 Kč
5229,38200 Kč1 146,91 Kč
10211,63900 Kč2 116,39 Kč
50175,42560 Kč8 771,28 Kč
100161,72240 Kč16 172,24 Kč
250145,13060 Kč36 282,65 Kč
500138,56832 Kč69 284,16 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:276,54000 Kč
Unit Price with VAT:334,61340 Kč