


0606040.UXTHP | |
|---|---|
DigiKey Part Number | F10981-ND |
Manufacturer | |
Manufacturer Product Number | 0606040.UXTHP |
Description | FUSE CARTRIDGE 40A 500VAC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 A 500 V Fuse Cartridge Through Hole Cartridge, Non-Standard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 2kA | |
Melting I²t | 2500.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.482" Dia x 1.315" L (12.25mm x 33.40mm) | |
DC Cold Resistance | 1.7 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,47000 Kč | 245,47 Kč |
| 5 | 203,59600 Kč | 1 017,98 Kč |
| 10 | 187,86900 Kč | 1 878,69 Kč |
| 50 | 155,74640 Kč | 7 787,32 Kč |
| 100 | 143,58850 Kč | 14 358,85 Kč |
| 250 | 128,86976 Kč | 32 217,44 Kč |
| 500 | 121,56540 Kč | 60 782,70 Kč |
| Unit Price without VAT: | 245,47000 Kč |
|---|---|
| Unit Price with VAT: | 297,01870 Kč |

