


0603L200SL-VYR | |
|---|---|
DigiKey Part Number | 18-0603L200SL-VYRTR-ND - Tape & Reel (TR) 18-0603L200SL-VYRCT-ND - Cut Tape (CT) 18-0603L200SL-VYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603L200SL-VYR |
Description | PTC RESET FUSE 2.0A 6V 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 2 A Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0603L200SL-VYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 2 A | |
Current - Trip (It) | 4 A | |
Current - Max | 50 A | |
Time to Trip | 1 s | |
Resistance - Initial (Ri) (Min) | 5 mOhms | |
Resistance - Post Trip (R1) (Max) | 40 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Concave | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 5 | 36,03200 Kč | 180,16 Kč |
| 10 | 33,26100 Kč | 332,61 Kč |
| 50 | 27,59980 Kč | 1 379,99 Kč |
| 100 | 25,46220 Kč | 2 546,22 Kč |
| 250 | 22,88028 Kč | 5 720,07 Kč |
| 500 | 21,09418 Kč | 10 547,09 Kč |
| 1 000 | 19,43890 Kč | 19 438,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 15,30229 Kč | 61 209,16 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |



