



0603L075SLYR | |
|---|---|
DigiKey Part Number | F5777TR-ND - Tape & Reel (TR) F5777CT-ND - Cut Tape (CT) F5777DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603L075SLYR |
Description | PTC RESET FUSE 6V 750MA 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 750 mA Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 200 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 20 mOhms |
Series | Resistance - Post Trip (R1) (Max) 165 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 0603 (1608 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm) |
Current - Hold (Ih) (Max) 750 mA | Thickness (Max) 0.030" (0.75mm) |
Current - Trip (It) 1.5 A | Approval Agency cURus, TUV |
Current - Max 50 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,13000 Kč | 47,13 Kč |
| 5 | 39,04200 Kč | 195,21 Kč |
| 10 | 36,03800 Kč | 360,38 Kč |
| 50 | 29,89420 Kč | 1 494,71 Kč |
| 100 | 27,57930 Kč | 2 757,93 Kč |
| 250 | 24,78132 Kč | 6 195,33 Kč |
| 500 | 22,84594 Kč | 11 422,97 Kč |
| 1 000 | 21,05217 Kč | 21 052,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 16,71829 Kč | 66 873,16 Kč |
| Unit Price without VAT: | 47,13000 Kč |
|---|---|
| Unit Price with VAT: | 57,02730 Kč |



