
0527040.UXTHP | |
|---|---|
DigiKey Part Number | 18-0527040.UXTHP-ND |
Manufacturer | |
Manufacturer Product Number | 0527040.UXTHP |
Description | FUSE CERM 40A 500VAC 500VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 A 500 V 500 V Fuse Cartridge, Ceramic Through Hole Radial Bend Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 1090.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.293" Dia x 1.352" L (7.45mm x 34.35mm) | |
DC Cold Resistance | 0.000002 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 389,72000 Kč | 389,72 Kč |
| 5 | 323,37000 Kč | 1 616,85 Kč |
| 10 | 298,36100 Kč | 2 983,61 Kč |
| 50 | 247,25560 Kč | 12 362,78 Kč |
| 100 | 227,89970 Kč | 22 789,97 Kč |
| 250 | 204,45668 Kč | 51 114,17 Kč |
| 500 | 202,14774 Kč | 101 073,87 Kč |
| Unit Price without VAT: | 389,72000 Kč |
|---|---|
| Unit Price with VAT: | 471,56120 Kč |

