
0521002.MAT1L | |
|---|---|
DigiKey Part Number | 18-0521002.MAT1LCT-ND - Cut Tape (CT) 18-0521002.MAT1LTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0521002.MAT1L |
Description | FUSE BOARD MOUNT 2A 75VDC AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 A 75 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 300A | |
Melting I²t | 0.405 | |
Approval Agency | CSA, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.135" Dia x 0.315" L (3.42mm x 8.00mm) | |
DC Cold Resistance | 0.0473 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 5 | 28,55800 Kč | 142,79 Kč |
| 10 | 26,35200 Kč | 263,52 Kč |
| 50 | 21,86740 Kč | 1 093,37 Kč |
| 100 | 20,17700 Kč | 2 017,70 Kč |
| 250 | 18,13304 Kč | 4 533,26 Kč |
| 500 | 16,71902 Kč | 8 359,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,20774 Kč | 13 207,74 Kč |
| 2 000 | 12,16677 Kč | 24 333,54 Kč |
| 3 000 | 11,84812 Kč | 35 544,36 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |


