2 A 75 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0521002.MAT1L

DigiKey Part Number
18-0521002.MAT1LCT-ND - Cut Tape (CT)
18-0521002.MAT1LTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
0521002.MAT1L
Description
FUSE BOARD MOUNT 2A 75VDC AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 A 75 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
300A
Packaging
Cut Tape (CT)
Tape & Box (TB)
Melting I²t
0.405
Part Status
Active
Approval Agency
CSA, cURus
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.135" Dia x 0.315" L (3.42mm x 8.00mm)
Current Rating (Amps)
DC Cold Resistance
0.0473 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 801
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
137,59000 Kč37,59 Kč
531,16200 Kč155,81 Kč
1028,74600 Kč287,46 Kč
5023,85380 Kč1 192,69 Kč
10022,00590 Kč2 200,59 Kč
25019,77592 Kč4 943,98 Kč
50018,23340 Kč9 116,70 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 00014,40358 Kč14 403,58 Kč
2 00013,26748 Kč26 534,96 Kč
3 00013,03451 Kč39 103,53 Kč
Manufacturers Standard Package
Unit Price without VAT:37,59000 Kč
Unit Price with VAT:45,48390 Kč