



05200005ZXGY | |
|---|---|
DigiKey Part Number | F4961-ND |
Manufacturer | |
Manufacturer Product Number | 05200005ZXGY |
Description | FUSE BLOCK CART 600V 10A CHASSIS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 10 A 600V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 5mm x 20mm |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Quick Connect - 0.110" (2.8mm) |
Fuse Size 0.197" Dia x 0.787" L (5mm x 20mm) | Contact Material Brass |
Current Rating (Amps) 10 A | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,18000 Kč | 48,18 Kč |
| 5 | 39,87600 Kč | 199,38 Kč |
| 10 | 36,81000 Kč | 368,10 Kč |
| 50 | 30,53240 Kč | 1 526,62 Kč |
| 100 | 28,16740 Kč | 2 816,74 Kč |
| 250 | 25,30772 Kč | 6 326,93 Kč |
| 500 | 23,32896 Kč | 11 664,48 Kč |
| 1 000 | 21,49472 Kč | 21 494,72 Kč |
| 5 000 | 20,27155 Kč | 101 357,75 Kč |
| Unit Price without VAT: | 48,18000 Kč |
|---|---|
| Unit Price with VAT: | 58,29780 Kč |


