
05071.25MXP | |
|---|---|
DigiKey Part Number | F7684-ND |
Manufacturer | |
Manufacturer Product Number | 05071.25MXP |
Description | FUSE CERAMIC 1.25A 650VDC SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 650 V Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A | |
Melting I²t | 1.5 | |
Approval Agency | CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.23 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,88000 Kč | 165,88 Kč |
| 5 | 137,66200 Kč | 688,31 Kč |
| 10 | 127,01700 Kč | 1 270,17 Kč |
| 50 | 105,33020 Kč | 5 266,51 Kč |
| 100 | 97,12620 Kč | 9 712,62 Kč |
| 250 | 87,19796 Kč | 21 799,49 Kč |
| 500 | 80,31860 Kč | 40 159,30 Kč |
| 1 000 | 79,05999 Kč | 79 059,99 Kč |
| Unit Price without VAT: | 165,88000 Kč |
|---|---|
| Unit Price with VAT: | 200,71480 Kč |





