1.6 A 650 V Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

050701.6MXP

DigiKey Part Number
F7686-ND
Manufacturer
Manufacturer Product Number
050701.6MXP
Description
FUSE CERAMIC 1.6A 650VDC SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.6 A 650 V Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
150A
Melting I²t
2.9
Approval Agency
CE, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
0.165 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 091
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1165,88000 Kč165,88 Kč
5137,66200 Kč688,31 Kč
10127,01700 Kč1 270,17 Kč
50105,33020 Kč5 266,51 Kč
10097,12620 Kč9 712,62 Kč
25087,19796 Kč21 799,49 Kč
50080,31860 Kč40 159,30 Kč
1 00079,05999 Kč79 059,99 Kč
Manufacturers Standard Package
Unit Price without VAT:165,88000 Kč
Unit Price with VAT:200,71480 Kč