5 A 650 V Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0507005.MXP

DigiKey Part Number
F7696-ND
Manufacturer
Manufacturer Product Number
0507005.MXP
Description
FUSE CERAMIC 5A 650VDC SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5 A 650 V Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
150A
Packaging
Bulk
Melting I²t
12.5
Part Status
Active
Approval Agency
CE, cURus
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Current Rating (Amps)
DC Cold Resistance
0.042 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 826
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1181,00000 Kč181,00 Kč
5150,13600 Kč750,68 Kč
10138,52400 Kč1 385,24 Kč
50114,86320 Kč5 743,16 Kč
100105,91180 Kč10 591,18 Kč
25095,07980 Kč23 769,95 Kč
50087,57384 Kč43 786,92 Kč
1 00086,96574 Kč86 965,74 Kč
Manufacturers Standard Package
Unit Price without VAT:181,00000 Kč
Unit Price with VAT:219,01000 Kč