
0507002.MXP | |
|---|---|
DigiKey Part Number | F7688-ND |
Manufacturer | |
Manufacturer Product Number | 0507002.MXP |
Description | FUSE CERAMIC 2A 650VDC SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 A 650 V Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 150A |
Packaging Bulk | Melting I²t 2.3 |
Part Status Active | Approval Agency CE, cURus |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.115 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,00000 Kč | 181,00 Kč |
| 5 | 150,13600 Kč | 750,68 Kč |
| 10 | 138,52400 Kč | 1 385,24 Kč |
| 50 | 114,86320 Kč | 5 743,16 Kč |
| 100 | 105,91180 Kč | 10 591,18 Kč |
| 250 | 95,07980 Kč | 23 769,95 Kč |
| 500 | 87,57384 Kč | 43 786,92 Kč |
| 1 000 | 86,96574 Kč | 86 965,74 Kč |
| Unit Price without VAT: | 181,00000 Kč |
|---|---|
| Unit Price with VAT: | 219,01000 Kč |





