
0505010.MXEP | |
|---|---|
DigiKey Part Number | F3261-ND |
Manufacturer | |
Manufacturer Product Number | 0505010.MXEP |
Description | FUSE CERM 10A 450VAC 250VDC 3AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 A 450 V 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 450 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 20kA AC, 1kA DC | |
Melting I²t | 91.0 | |
Approval Agency | CE, cULus, SEMKO | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.275" Dia x 1.288" L (6.99mm x 32.72mm) | |
DC Cold Resistance | 0.0167 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,46000 Kč | 127,46 Kč |
| 5 | 105,74600 Kč | 528,73 Kč |
| 10 | 97,57800 Kč | 975,78 Kč |
| 50 | 80,93040 Kč | 4 046,52 Kč |
| 100 | 74,63530 Kč | 7 463,53 Kč |
| 250 | 67,01972 Kč | 16 754,93 Kč |
| 500 | 61,74378 Kč | 30 871,89 Kč |
| 1 000 | 59,16984 Kč | 59 169,84 Kč |
| Unit Price without VAT: | 127,46000 Kč |
|---|---|
| Unit Price with VAT: | 154,22660 Kč |


