
0504030.MXP | |
|---|---|
DigiKey Part Number | 0504030.MXP-ND |
Manufacturer | |
Manufacturer Product Number | 0504030.MXP |
Description | FUSE CERM 30A 500VAC 420VDC 3AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 A 500 V 420 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 200A AC, 400A DC |
Packaging Bulk | Melting I²t 2600.0 |
Part Status Active | Approval Agency CE, cURus |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.0031 Ohms |
Voltage Rating - AC 500 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,60000 Kč | 172,60 Kč |
| 5 | 143,16400 Kč | 715,82 Kč |
| 10 | 132,09800 Kč | 1 320,98 Kč |
| 50 | 109,54240 Kč | 5 477,12 Kč |
| 100 | 101,00670 Kč | 10 100,67 Kč |
| 250 | 90,67860 Kč | 22 669,65 Kč |
| 500 | 83,52290 Kč | 41 761,45 Kč |
| 1 000 | 82,54314 Kč | 82 543,14 Kč |
| Unit Price without VAT: | 172,60000 Kč |
|---|---|
| Unit Price with VAT: | 208,84600 Kč |








