
0504025.MXEP | |
|---|---|
DigiKey Part Number | 0504025.MXEP-ND |
Manufacturer | |
Manufacturer Product Number | 0504025.MXEP |
Description | FUSE CERM 25A 500VAC 420VDC 3AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 A 500 V 420 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A AC, 400A DC | |
Melting I²t | 1500.0 | |
Approval Agency | CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.275" Dia x 1.288" L (6.99mm x 32.72mm) | |
DC Cold Resistance | 0.00395 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,32000 Kč | 158,32 Kč |
| 5 | 131,28000 Kč | 656,40 Kč |
| 10 | 121,13700 Kč | 1 211,37 Kč |
| 50 | 100,45020 Kč | 5 022,51 Kč |
| 100 | 92,62640 Kč | 9 262,64 Kč |
| 250 | 83,16048 Kč | 20 790,12 Kč |
| 500 | 76,60280 Kč | 38 301,40 Kč |
| 1 000 | 75,03887 Kč | 75 038,87 Kč |
| Unit Price without VAT: | 158,32000 Kč |
|---|---|
| Unit Price with VAT: | 191,56720 Kč |


