
0498100.MXM6 | |
|---|---|
DigiKey Part Number | 0498100.MXM6-ND |
Manufacturer | |
Manufacturer Product Number | 0498100.MXM6 |
Description | FUSE AUTO 100A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 51300.0 | |
Approval Agency | UL | |
Operating Temperature | -40°C ~ 125°C | |
Color | Blue | |
Size / Dimension | 1.614" L x 0.472" W x 0.327" H (41.00mm x 12.00mm x 8.30mm) | |
DC Cold Resistance | 0.457 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,29000 Kč | 69,29 Kč |
| 5 | 57,49200 Kč | 287,46 Kč |
| 10 | 53,06200 Kč | 530,62 Kč |
| 50 | 44,02020 Kč | 2 201,01 Kč |
| 100 | 40,60380 Kč | 4 060,38 Kč |
| 250 | 36,47352 Kč | 9 118,38 Kč |
| 500 | 33,61528 Kč | 16 807,64 Kč |
| 1 000 | 30,96491 Kč | 30 964,91 Kč |
| 5 000 | 30,28701 Kč | 151 435,05 Kč |
| Unit Price without VAT: | 69,29000 Kč |
|---|---|
| Unit Price with VAT: | 83,84090 Kč |


