
0498050.MX1M5 | |
|---|---|
DigiKey Part Number | 0498050.MX1M5-ND |
Manufacturer | |
Manufacturer Product Number | 0498050.MX1M5 |
Description | FUSE AUTO 50A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1kA |
Packaging Bulk | Melting I²t 13000.0 |
Part Status Active | Approval Agency UR |
Mounting Type Bolt Mount | Operating Temperature -40°C ~ 125°C |
Fuse Type | Size / Dimension 1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm) |
Current Rating (Amps) | DC Cold Resistance 1.025 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT1-50-R | Eaton - Electronics Division | 988 | 283-BAT1-50-R-ND | 2,63000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,20000 Kč | 63,20 Kč |
| 5 | 52,41200 Kč | 262,06 Kč |
| 10 | 48,35800 Kč | 483,58 Kč |
| 50 | 40,10620 Kč | 2 005,31 Kč |
| 100 | 36,99640 Kč | 3 699,64 Kč |
| 250 | 33,23648 Kč | 8 309,12 Kč |
| 500 | 30,63314 Kč | 15 316,57 Kč |
| 1 000 | 28,21984 Kč | 28 219,84 Kč |
| 5 000 | 27,34200 Kč | 136 710,00 Kč |
| Unit Price without VAT: | 63,20000 Kč |
|---|---|
| Unit Price with VAT: | 76,47200 Kč |



