30 A 32 V Fuse Automotive Bolt Mount Auto Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0498030.TXN

DigiKey Part Number
0498030.TXN-ND
Manufacturer
Manufacturer Product Number
0498030.TXN
Description
FUSE AUTO 30A 32VDC AUTO LINK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
30 A 32 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
EDA/CAD Models
0498030.TXN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
1kA
Packaging
Bulk
Melting I²t
4200.0
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Mounting Type
Bolt Mount
Color
Orange
Fuse Type
Size / Dimension
1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm)
Current Rating (Amps)
DC Cold Resistance
0.00206 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 1 950
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1141,82000 Kč141,82 Kč
5117,70800 Kč588,54 Kč
10108,59500 Kč1 085,95 Kč
5090,06240 Kč4 503,12 Kč
10083,05080 Kč8 305,08 Kč
25074,56844 Kč18 642,11 Kč
50068,69342 Kč34 346,71 Kč
1 00066,59411 Kč66 594,11 Kč
Manufacturers Standard Package
Unit Price without VAT:141,82000 Kč
Unit Price with VAT:171,60220 Kč