
0496200.Z | |
|---|---|
DigiKey Part Number | 0496200.Z-ND |
Manufacturer | |
Manufacturer Product Number | 0496200.Z |
Description | FUSE LINK 200A 32VDC IN-LINE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200A 32 VDC Fuse Fuse Link Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0496200.Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Free Hanging (In-Line) | |
Fuse Type | Fuse Link | |
Current Rating (Amps) | 200A | |
Voltage Rating - DC | 32 VDC | |
Response Time | - | |
Applications | Automotive | |
Features | - | |
Class | - | |
Approval Agency | UL | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 2kA | |
Package / Case | In-Line | |
Size / Dimension | 2.394" L x 0.729" W x 0.661" H (60.80mm x 18.30mm x 16.80mm) | |
Grade | - | |
Qualification | - | |
DC Cold Resistance | 0.173 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 733,38000 Kč | 1 733,38 Kč |
| 5 | 1 437,56600 Kč | 7 187,83 Kč |
| 10 | 1 325,75100 Kč | 13 257,51 Kč |
| 50 | 1 096,86840 Kč | 54 843,42 Kč |
| 100 | 1 042,37430 Kč | 104 237,43 Kč |
| Unit Price without VAT: | 1 733,38000 Kč |
|---|---|
| Unit Price with VAT: | 2 097,38980 Kč |


