
0496100.ZXBUL | |
|---|---|
DigiKey Part Number | 0496100.ZXBUL-ND |
Manufacturer | |
Manufacturer Product Number | 0496100.ZXBUL |
Description | FUSE LINK 100A 32VDC IN-LINE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100A 32 VDC Fuse Fuse Link Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage Rating - DC 32 VDC |
Manufacturer Littelfuse Inc. | Applications Automotive |
Series | Approval Agency UR |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Breaking Capacity @ Rated Voltage 2kA |
Mounting Type Free Hanging (In-Line) | Package / Case In-Line |
Fuse Type Fuse Link | Size / Dimension 2.394" L x 0.720" W x 0.661" H (60.80mm x 18.30mm x 16.80mm) |
Current Rating (Amps) 100A | DC Cold Resistance 0.46 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 119,40000 Kč | 1 119,40 Kč |
| 5 | 928,53200 Kč | 4 642,66 Kč |
| 10 | 856,44500 Kč | 8 564,45 Kč |
| 50 | 708,97220 Kč | 35 448,61 Kč |
| 100 | 653,03570 Kč | 65 303,57 Kč |
| 250 | 644,57308 Kč | 161 143,27 Kč |
| Unit Price without VAT: | 1 119,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 354,47400 Kč |


