1.5 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

049401.5NR

DigiKey Part Number
F11432TR-ND - Tape & Reel (TR)
F11432CT-ND - Cut Tape (CT)
F11432DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
049401.5NR
Description
FUSE BRD MT 1.5A 32VAC/VDC 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.5 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
049401.5NR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.0766
Approval Agency
CSA, UR
Operating Temperature
-50°C ~ 90°C
Color
-
Size / Dimension
0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.31mm)
DC Cold Resistance
0.041 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 599
Stock Options
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,31000 Kč26,31 Kč
521,85000 Kč109,25 Kč
1020,14500 Kč201,45 Kč
5016,71800 Kč835,90 Kč
10015,42330 Kč1 542,33 Kč
25013,86184 Kč3 465,46 Kč
50012,78240 Kč6 391,20 Kč
1 00011,78253 Kč11 782,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0009,30149 Kč46 507,45 Kč
Manufacturers Standard Package
Unit Price without VAT:26,31000 Kč
Unit Price with VAT:31,83510 Kč