
0494005.NR | |
|---|---|
DigiKey Part Number | F11431TR-ND - Tape & Reel (TR) F11431CT-ND - Cut Tape (CT) F11431DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0494005.NR |
Description | FUSE BRD MNT 5A 32VAC 32VDC 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0494005.NR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.9 |
Mounting Type Surface Mount | Approval Agency CSA, UR |
Fuse Type | Operating Temperature -50°C ~ 90°C |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.31mm) |
Voltage Rating - AC 32 V | DC Cold Resistance 0.009 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0467005.NR | Littelfuse Inc. | 25 037 | F1402CT-ND | 38,01000 Kč | Upgrade |
| 0467005.NRHF | Littelfuse Inc. | 7 725 | F5701CT-ND | 38,01000 Kč | Upgrade |
| JB06F5001R | YAGEO | 4 832 | 13-JB06F5001RCT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 5 | 26,75200 Kč | 133,76 Kč |
| 10 | 24,69400 Kč | 246,94 Kč |
| 50 | 20,48140 Kč | 1 024,07 Kč |
| 100 | 18,89610 Kč | 1 889,61 Kč |
| 250 | 16,98236 Kč | 4 245,59 Kč |
| 500 | 15,65862 Kč | 7 829,31 Kč |
| 1 000 | 14,43256 Kč | 14 432,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,02395 Kč | 55 119,75 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |


