
0494001.NRHF | |
|---|---|
DigiKey Part Number | F5804TR-ND - Tape & Reel (TR) F5804CT-ND - Cut Tape (CT) F5804DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0494001.NRHF |
Description | FUSE BRD MNT 1A 32VAC 32VDC 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0494001.NRHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0212 | |
Approval Agency | CSA, UR | |
Operating Temperature | -50°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.31mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,31000 Kč | 26,31 Kč |
| 5 | 21,85000 Kč | 109,25 Kč |
| 10 | 20,14500 Kč | 201,45 Kč |
| 50 | 16,71800 Kč | 835,90 Kč |
| 100 | 15,42330 Kč | 1 542,33 Kč |
| 250 | 13,86184 Kč | 3 465,46 Kč |
| 500 | 12,78240 Kč | 6 391,20 Kč |
| 1 000 | 11,78253 Kč | 11 782,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,30149 Kč | 46 507,45 Kč |
| Unit Price without VAT: | 26,31000 Kč |
|---|---|
| Unit Price with VAT: | 31,83510 Kč |

