
0494.500NRHF | |
|---|---|
DigiKey Part Number | 18-0494.500NRHFTR-ND - Tape & Reel (TR) 18-0494.500NRHFCT-ND - Cut Tape (CT) 18-0494.500NRHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0494.500NRHF |
Description | FUSE BRD MT 500MA 32VAC 32VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 mA 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0494.500NRHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0087 | |
Approval Agency | CSA, UR | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.31mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 5 | 24,52600 Kč | 122,63 Kč |
| 10 | 22,63600 Kč | 226,36 Kč |
| 50 | 18,78060 Kč | 939,03 Kč |
| 100 | 17,32540 Kč | 1 732,54 Kč |
| 250 | 15,57212 Kč | 3 893,03 Kč |
| 500 | 14,35886 Kč | 7 179,43 Kč |
| 1 000 | 13,23525 Kč | 13 235,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,02130 Kč | 50 106,50 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |

