04870
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0487016.MXP

DigiKey Part Number
F6663-ND
Manufacturer
Manufacturer Product Number
0487016.MXP
Description
FUSE CERAMIC 16A 420VAC 420VDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
16 A 420 V 420 V Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
420 V
Voltage Rating - DC
420 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A AC, 300A DC
Melting I²t
260.0
Approval Agency
TUV, UR
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.0064 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1121,92000 Kč121,92 Kč
5101,15800 Kč505,79 Kč
1093,33600 Kč933,36 Kč
5077,41080 Kč3 870,54 Kč
10071,38750 Kč7 138,75 Kč
25064,10412 Kč16 026,03 Kč
50059,05950 Kč29 529,75 Kč
1 00056,39466 Kč56 394,66 Kč
Manufacturers Standard Package
Unit Price without VAT:121,92000 Kč
Unit Price with VAT:147,52320 Kč