Fuse Holder 15 A 125V 6 Circuit Blade Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Holder 15 A 125V 6 Circuit Blade Through Hole
04820006ZXB
04820006ZXB

04820006ZXB

DigiKey Part Number
F1405-ND
Manufacturer
Manufacturer Product Number
04820006ZXB
Description
FUSE HOLDER BLADE 125V 15A PCB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Fuse Holder 15 A 125V 6 Circuit Blade Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.665" L x 0.315" W x 0.772" H (16.9mm x 8mm x 19.6mm)
Current Rating (Amps)
15 A
For Use With/Related Products
481 Alarm Fuse
Fuse Type
Blade
Fuseholder Type
Holder
Number of Circuits
6
Voltage
Orientation
Vertical
Termination Style
PC Pin
Contact Material
Beryllium Copper
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1334,50000 Kč334,50 Kč
5277,51000 Kč1 387,55 Kč
15244,23467 Kč3 663,52 Kč
60207,71917 Kč12 463,15 Kč
105194,48943 Kč20 421,39 Kč
255175,10110 Kč44 650,78 Kč
510170,85043 Kč87 133,72 Kč
Manufacturers Standard Package
Unit Price without VAT:334,50000 Kč
Unit Price with VAT:404,74500 Kč