Direct

04810000H | |
|---|---|
DigiKey Part Number | 04810000H-ND |
Manufacturer | |
Manufacturer Product Number | 04810000H |
Description | FUSE INDICATING DUMMY 125VAC/VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 125 VAC 125 VDC Fuse Indicating Fuse Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 125 VDC |
Manufacturer Littelfuse Inc. | Response Time Fast Blow |
Series | Applications Telecom |
Packaging Bulk | Features Indicating |
Part Status Active | Approval Agency CSA, UR |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type Indicating Fuse | Package / Case Alarm Indicator, Dummy |
Voltage Rating - AC 125 VAC | Size / Dimension 0.665" L x 0.228" W x 0.772" H (16.90mm x 5.80mm x 19.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/GMT-DUMMY | Eaton - Bussmann Electrical Division | 0 | 283-3815-ND | 309,72000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 40,95030 Kč | 4 095,03 Kč |
| Unit Price without VAT: | 40,95030 Kč |
|---|---|
| Unit Price with VAT: | 49,54986 Kč |


