
0476010.MR | |
|---|---|
DigiKey Part Number | F6644TR-ND - Tape & Reel (TR) F6644CT-ND - Cut Tape (CT) F6644DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0476010.MR |
Description | FUSE BRD MNT 10A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0476010.MR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 100A AC, 300A DC |
Part Status Active | Melting I²t 14.879 |
Mounting Type Surface Mount | Approval Agency cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0096 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 5 | 43,29800 Kč | 216,49 Kč |
| 10 | 39,95900 Kč | 399,59 Kč |
| 50 | 33,14740 Kč | 1 657,37 Kč |
| 100 | 30,58150 Kč | 3 058,15 Kč |
| 250 | 27,47716 Kč | 6 869,29 Kč |
| 500 | 25,33030 Kč | 12 665,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,00563 Kč | 20 005,63 Kč |
| 2 000 | 18,71709 Kč | 37 434,18 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |

