
047601.6MR | |
|---|---|
DigiKey Part Number | F6642TR-ND - Tape & Reel (TR) F6642CT-ND - Cut Tape (CT) F6642DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 047601.6MR |
Description | FUSE BRD MT 1.6A 250VAC 125VDC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 047601.6MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 300A DC | |
Melting I²t | 0.62 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.0825 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,88000 Kč | 47,88 Kč |
| 5 | 39,68600 Kč | 198,43 Kč |
| 10 | 36,64200 Kč | 366,42 Kč |
| 50 | 30,39260 Kč | 1 519,63 Kč |
| 100 | 28,03860 Kč | 2 803,86 Kč |
| 250 | 25,19508 Kč | 6 298,77 Kč |
| 500 | 23,22672 Kč | 11 613,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,34553 Kč | 18 345,53 Kč |
| 2 000 | 17,01363 Kč | 34 027,26 Kč |
| Unit Price without VAT: | 47,88000 Kč |
|---|---|
| Unit Price with VAT: | 57,93480 Kč |

