2 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0476002.MR

DigiKey Part Number
F6630TR-ND - Tape & Reel (TR)
F6630CT-ND - Cut Tape (CT)
F6630DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0476002.MR
Description
FUSE BRD MT 2A 250VAC 125VDC SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0476002.MR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
100A AC, 300A DC
Part Status
Active
Melting I²t
0.53
Mounting Type
Surface Mount
Approval Agency
cURus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
Voltage Rating - AC
250 V
DC Cold Resistance
0.0448 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 676
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,29000 Kč52,29 Kč
543,29800 Kč216,49 Kč
1039,95900 Kč399,59 Kč
5033,14740 Kč1 657,37 Kč
10030,58150 Kč3 058,15 Kč
25027,47716 Kč6 869,29 Kč
50025,33030 Kč12 665,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00020,00563 Kč20 005,63 Kč
2 00018,71709 Kč37 434,18 Kč
Manufacturers Standard Package
Unit Price without VAT:52,29000 Kč
Unit Price with VAT:63,27090 Kč