2.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

047302.5MRT1L

DigiKey Part Number
F2348TR-ND - Tape & Reel (TR)
F2348CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
047302.5MRT1L
Description
FUSE BRD MNT 2.5A 125VAC/VDC AXL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
047302.5MRT1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
13.0
Approval Agency
CSA, PSE, UR
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.135" Dia x 0.280" L (3.43mm x 7.11mm)
DC Cold Resistance
0.052 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 259
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
148,42000 Kč48,42 Kč
540,12200 Kč200,61 Kč
1037,00600 Kč370,06 Kč
5030,70780 Kč1 535,39 Kč
10028,32910 Kč2 832,91 Kč
25025,45368 Kč6 363,42 Kč
50023,46486 Kč11 732,43 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00019,45946 Kč19 459,46 Kč
2 00018,15037 Kč36 300,74 Kč
Manufacturers Standard Package
Unit Price without VAT:48,42000 Kč
Unit Price with VAT:58,58820 Kč