
047101.5MAT1L | |
|---|---|
DigiKey Part Number | 18-047101.5MAT1LCT-ND - Cut Tape (CT) 18-047101.5MAT1LTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 047101.5MAT1L |
Description | FUSE BRD MNT 1.5A 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 047101.5MAT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.61 | |
Approval Agency | CSA, PSE, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.110" Dia x 0.280" L (2.80mm x 7.11mm) | |
DC Cold Resistance | 0.054 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 5 | 34,77200 Kč | 173,86 Kč |
| 10 | 32,10600 Kč | 321,06 Kč |
| 50 | 26,63380 Kč | 1 331,69 Kč |
| 100 | 24,57190 Kč | 2 457,19 Kč |
| 250 | 22,07980 Kč | 5 519,95 Kč |
| 500 | 20,35672 Kč | 10 178,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,07964 Kč | 16 079,64 Kč |
| 2 000 | 14,81021 Kč | 29 620,42 Kč |
| 3 000 | 14,71435 Kč | 44 143,05 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |


