2.5 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

046802.5NRHF

DigiKey Part Number
F5708TR-ND - Tape & Reel (TR)
F5708CT-ND - Cut Tape (CT)
F5708DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
046802.5NRHF
Description
FUSE BRD MNT 2.5A 63VAC/VDC 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.5 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
63 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A AC, 50A DC
Melting I²t
1.011
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 90°C
Color
-
Size / Dimension
0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
DC Cold Resistance
0.0224 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 277
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,86000 Kč34,86 Kč
528,85200 Kč144,26 Kč
1026,62500 Kč266,25 Kč
5022,09400 Kč1 104,70 Kč
10020,38490 Kč2 038,49 Kč
25018,31864 Kč4 579,66 Kč
50016,89038 Kč8 445,19 Kč
1 00015,56729 Kč15 567,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00011,98196 Kč59 909,80 Kč
Manufacturers Standard Package
Unit Price without VAT:34,86000 Kč
Unit Price with VAT:42,18060 Kč