Parametric Equivalent
Parametric Equivalent

0468003.WR | |
|---|---|
DigiKey Part Number | 0468003.WR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0468003.WR |
Description | FUSE BRD MNT 3A 32VAC 32VDC 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.27 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm) | |
DC Cold Resistance | 0.0195 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,89543 Kč | 38 686,29 Kč |
| Unit Price without VAT: | 12,89543 Kč |
|---|---|
| Unit Price with VAT: | 15,60347 Kč |


