0467 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0467002.NRHF

DigiKey Part Number
F7132TR-ND - Tape & Reel (TR)
F7132CT-ND - Cut Tape (CT)
F7132DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0467002.NRHF
Description
FUSE BRD MNT 2A 32VAC 32VDC 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0467002.NRHF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.1891
Approval Agency
CSA, cURus
Operating Temperature
-55°C ~ 90°C
Color
-
Size / Dimension
0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.31mm)
DC Cold Resistance
0.028 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 266
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,94000 Kč30,94 Kč
525,68200 Kč128,41 Kč
1023,70200 Kč237,02 Kč
5019,66920 Kč983,46 Kč
10018,14720 Kč1 814,72 Kč
25016,30868 Kč4 077,17 Kč
50015,03728 Kč7 518,64 Kč
1 00013,85974 Kč13 859,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00011,12231 Kč55 611,55 Kč
Manufacturers Standard Package
Unit Price without VAT:30,94000 Kč
Unit Price with VAT:37,43740 Kč