1 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0467001.NRHF

DigiKey Part Number
F5699TR-ND - Tape & Reel (TR)
F5699CT-ND - Cut Tape (CT)
F5699DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0467001.NRHF
Description
FUSE BRD MNT 1A 32VAC 32VDC 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0467001.NRHF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.0212
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 90°C
Color
-
Size / Dimension
0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.31mm)
DC Cold Resistance
0.07 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42 292
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,86000 Kč34,86 Kč
528,85200 Kč144,26 Kč
1026,62500 Kč266,25 Kč
5022,09400 Kč1 104,70 Kč
10020,38490 Kč2 038,49 Kč
25018,31864 Kč4 579,66 Kč
50016,89038 Kč8 445,19 Kč
1 00015,56729 Kč15 567,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00011,98196 Kč59 909,80 Kč
Manufacturers Standard Package
Unit Price without VAT:34,86000 Kč
Unit Price with VAT:42,18060 Kč